Part Details for CY7C0851V-150BBC by Cypress Semiconductor
Overview of CY7C0851V-150BBC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C0851V-150BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C0851V-150BBC-ND
|
DigiKey | IC SRAM 2MBIT PAR 150MHZ 172FBGA Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$92.4500 | Buy Now |
|
Rochester Electronics | CY7C0851 - Flex36 3.3V 64K X 36 Synchronous Dual-Port RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$79.3400 / $93.3400 | Buy Now |
Part Details for CY7C0851V-150BBC
CY7C0851V-150BBC CAD Models
CY7C0851V-150BBC Part Data Attributes:
|
CY7C0851V-150BBC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C0851V-150BBC
Cypress Semiconductor
Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1 MM PITCH, BGA-172
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 1 MM PITCH, BGA-172 | |
Pin Count | 172 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B172 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 172 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA172,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C0851V-150BBC
This table gives cross-reference parts and alternative options found for CY7C0851V-150BBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0851V-150BBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C0851V-133BBI | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851V-133BBI |
CY7C0851AV-133BBC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851AV-133BBC |
CY7C0851AV-167BBXC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851AV-167BBXC |
CY7C0851V25-100BBC | Dual-Port SRAM, 64KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851V25-100BBC |
CY7C0851V-133BBC | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851V-133BBC |
CY7C0851V-167BBC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851V-167BBC |
CY7C0851V-100BBC | Dual-Port SRAM, 64KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 1 MM PITCH, BGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851V-100BBC |
CY7C0851AV-167BBC | Multi-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Infineon Technologies AG | CY7C0851V-150BBC vs CY7C0851AV-167BBC |
CY7C0851AV-167BBC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | CY7C0851V-150BBC vs CY7C0851AV-167BBC |