-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1009D-10VXI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Rail/Tube (Alt: CY7C1009D-10VXI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 509 Partner Stock |
|
RFQ | |
DISTI #
82776880
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 220 |
|
$2.5988 / $3.7137 | Buy Now |
|
Rochester Electronics | CY7C1009D - Standard SRAM, 128KX8, 10ns PDSO32 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.2600 / $2.6500 | Buy Now |
DISTI #
C1S322001201863
|
Chip1Stop | SRAM RoHS: Compliant | 220 |
|
$2.8273 / $3.7137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1009D-10VXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1009D-10VXI
Infineon Technologies AG
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.300 INCH, LEAD FREE, SOJ-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e4 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5819 mm |