-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1011DV33-10ZSXI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
168 In Stock |
|
$3.7081 / $5.1300 | Buy Now |
DISTI #
CY7C1011DV33-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II - Trays (Alt: CY7C1011DV33-10ZSXI) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3226 / $2.8203 | Buy Now |
DISTI #
727-C1011DV33-10ZSXI
|
Mouser Electronics | SRAM 2Mb 10ns3.3V 128Kx16 Fast Async SRAM RoHS: Compliant | 675 |
|
$3.5900 / $4.9800 | Buy Now |
|
Future Electronics | CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.3500 / $2.6900 | Buy Now |
DISTI #
CY7C1011DV33-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II - Trays (Alt: CY7C1011DV33-10ZSXI) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3226 / $2.8203 | Buy Now |
|
Ameya Holding Limited | CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 | 337 |
|
RFQ | |
DISTI #
CY7C1011DV33-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II - Trays (Alt: CY7C1011DV33-10ZSXI) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3226 / $2.8203 | Buy Now |
DISTI #
SP005644621
|
EBV Elektronik | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 44-Pin TSOP-II (Alt: SP005644621) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 1 Weeks, 4 Days | EBV - 2025 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1011DV33-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1011DV33-10ZSXI
Infineon Technologies AG
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C1011DV33-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1011DV33-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1011DV33-10ZSXIT | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY7C1011DV33-10ZSXI vs CY7C1011DV33-10ZSXIT |