Part Details for CY7C1012AV33-10BGC by Cypress Semiconductor
Overview of CY7C1012AV33-10BGC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1012AV33-10BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1012AV33-10BGC-ND
|
DigiKey | IC SRAM 12MBIT PARALLEL 119PBGA Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$39.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | 41 |
|
$30.0000 / $32.5000 | Buy Now | |
|
Quest Components | 6 |
|
$57.0000 / $60.0000 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 512KX24, 10ns PBGA119 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 76 |
|
$33.7600 / $39.7100 | Buy Now |
|
Flip Electronics | Stock | 5008 |
|
RFQ |
Part Details for CY7C1012AV33-10BGC
CY7C1012AV33-10BGC CAD Models
CY7C1012AV33-10BGC Part Data Attributes:
|
CY7C1012AV33-10BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1012AV33-10BGC
Cypress Semiconductor
Standard SRAM, 512KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 12582912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1012AV33-10BGC
This table gives cross-reference parts and alternative options found for CY7C1012AV33-10BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1012AV33-10BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1012AV33-8BGI | Standard SRAM, 512KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1012AV33-10BGC vs CY7C1012AV33-8BGI |
CY7C1012AV33-8BGIT | Standard SRAM, 512KX24, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1012AV33-10BGC vs CY7C1012AV33-8BGIT |
CY7C1012AV33-10BGI | Standard SRAM, 512KX24, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1012AV33-10BGC vs CY7C1012AV33-10BGI |