Part Details for CY7C1018BV33-12VCT by Cypress Semiconductor
Overview of CY7C1018BV33-12VCT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1018BV33-12VCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1018BV33-12VCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 256 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.1800 | Buy Now |
|
Rochester Electronics | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 12ns 32-Pin SOJ T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.0100 / $1.1800 | Buy Now |