Part Details for CY7C1019BN-15ZXC by Cypress Semiconductor
Overview of CY7C1019BN-15ZXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1019BN-15ZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 128KX8, 15ns PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 530 |
|
$0.8413 / $0.9898 | Buy Now |
Part Details for CY7C1019BN-15ZXC
CY7C1019BN-15ZXC CAD Models
CY7C1019BN-15ZXC Part Data Attributes:
|
CY7C1019BN-15ZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1019BN-15ZXC
Cypress Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1019BN-15ZXC
This table gives cross-reference parts and alternative options found for CY7C1019BN-15ZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019BN-15ZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1025-15TIN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, ROHS COMPLIANT, STSOP2-32 | Alliance Memory Inc | CY7C1019BN-15ZXC vs AS7C1025-15TIN |
CY7C1019B-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019BN-15ZXC vs CY7C1019B-15ZC |
CY7C1019B-15ZI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019BN-15ZXC vs CY7C1019B-15ZI |
AS7C1025-15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | CY7C1019BN-15ZXC vs AS7C1025-15TI |
CY7C1019B-15ZCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019BN-15ZXC vs CY7C1019B-15ZCT |
CY7C1019BN-15ZXCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | CY7C1019BN-15ZXC vs CY7C1019BN-15ZXCT |
CY7C1019B-15ZXC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | CY7C1019BN-15ZXC vs CY7C1019B-15ZXC |
AS7C1025B-15HFC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Alliance Memory Inc | CY7C1019BN-15ZXC vs AS7C1025B-15HFC |
AS7C1025B-15HFCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | CY7C1019BN-15ZXC vs AS7C1025B-15HFCN |
IDT71124S15PH | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Integrated Device Technology Inc | CY7C1019BN-15ZXC vs IDT71124S15PH |