Part Details for CY7C1019BV33-15ZC by Cypress Semiconductor
Overview of CY7C1019BV33-15ZC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1019BV33-15ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1019BV33-15ZC-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP II Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1802 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1802 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for CY7C1019BV33-15ZC
CY7C1019BV33-15ZC CAD Models
CY7C1019BV33-15ZC Part Data Attributes:
|
CY7C1019BV33-15ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1019BV33-15ZC
Cypress Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1019BV33-15ZC
This table gives cross-reference parts and alternative options found for CY7C1019BV33-15ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019BV33-15ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1019BV33L-15ZC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019BV33-15ZC vs CY7C1019BV33L-15ZC |
CY7C1019BV33-15ZI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | CY7C1019BV33-15ZC vs CY7C1019BV33-15ZI |