Part Details for CY7C1019D-10VXIT by Infineon Technologies AG
Overview of CY7C1019D-10VXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1019D-10VXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5231
|
Newark | Sram, 1Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY7C1019D-10VXIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.7300 / $5.9200 | Buy Now |
DISTI #
448-CY7C1019D-10VXITCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4109 In Stock |
|
$3.5125 / $5.6900 | Buy Now |
DISTI #
CY7C1019D-10VXIT
|
Avnet Americas | SRAM Chip Async Single 5V 1Mbit 128K X 8 10ns 32-Pin SOJ T/R - Tape and Reel (Alt: CY7C1019D-10VXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3580 / $1.6490 | Buy Now |
DISTI #
727-CYC1019D10VXIT
|
Mouser Electronics | SRAM 1Mb 10ns 128K x 8 Fast Async SRAM RoHS: Compliant | 2481 |
|
$3.5100 / $5.6800 | Buy Now |
DISTI #
V36:1790_07838351
|
Arrow Electronics | SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ T/R Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2349 | Americas - 750 |
|
$3.4239 | Buy Now |
|
Future Electronics | CY7C1019D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOJ-32 RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.8500 | Buy Now |
DISTI #
77577862
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ T/R Min Qty: 750 Package Multiple: 750 Date Code: 2349 | Americas - 750 |
|
$3.4239 | Buy Now |
DISTI #
69267962
|
Verical | SRAM Chip Async Single 5V 1M-bit 128K x 8 10ns 32-Pin SOJ T/R Min Qty: 6 Package Multiple: 1 Date Code: 2243 | Americas - 700 |
|
$3.8500 / $5.4750 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 RoHS: Compliant Status: Active Min Qty: 1 | 5950 |
|
$3.4800 / $4.1000 | Buy Now |
DISTI #
CY7C1019D-10VXIT
|
Avnet Americas | SRAM Chip Async Single 5V 1Mbit 128K X 8 10ns 32-Pin SOJ T/R - Tape and Reel (Alt: CY7C1019D-10VXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3580 / $1.6490 | Buy Now |
Part Details for CY7C1019D-10VXIT
CY7C1019D-10VXIT CAD Models
CY7C1019D-10VXIT Part Data Attributes
|
CY7C1019D-10VXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1019D-10VXIT
Infineon Technologies AG
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.400 INCH, LEAD FREE, SOJ-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e4 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for CY7C1019D-10VXIT
This table gives cross-reference parts and alternative options found for CY7C1019D-10VXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1019D-10VXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1019D-10VXI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | Infineon Technologies AG | CY7C1019D-10VXIT vs CY7C1019D-10VXI |