Part Details for CY7C1021BN-15ZSXE by Infineon Technologies AG
Overview of CY7C1021BN-15ZSXE by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021BN-15ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1021BN-15ZSXE-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
10738 In Stock |
|
$3.0300 | Buy Now |
DISTI #
2156-CY7C1021BN-15ZSXE-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3661 In Stock |
|
$4.4800 | Buy Now |
DISTI #
CY7C1021BN-15ZSXE-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19 In Stock |
|
$4.9900 / $5.4700 | Buy Now |
DISTI #
CY7C1021BN-15ZSXE
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II (Alt: CY7C1021BN-15ZSXE) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 10738 Partner Stock |
|
$2.8024 / $3.3900 | Buy Now |