Part Details for CY7C1021CV33-10BAXI by Cypress Semiconductor
Overview of CY7C1021CV33-10BAXI by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021CV33-10BAXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $3.7500 | Buy Now | |
|
Quest Components | 1332 |
|
$3.7500 / $7.5000 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 64KX16, 10ns PBGA48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3819 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
SMC-CY7C1021CV33-10BAXI
|
Sensible Micro Corporation | Ic Sram 1Mbit 10Ns 48Lfbga RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Trays | 30 |
|
$5.5360 / $6.5740 | RFQ |
|
Chip 1 Exchange | INSTOCK | 5847 |
|
RFQ |
Part Details for CY7C1021CV33-10BAXI
CY7C1021CV33-10BAXI CAD Models
CY7C1021CV33-10BAXI Part Data Attributes:
|
CY7C1021CV33-10BAXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021CV33-10BAXI
Cypress Semiconductor
Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
Alternate Parts for CY7C1021CV33-10BAXI
This table gives cross-reference parts and alternative options found for CY7C1021CV33-10BAXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021CV33-10BAXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6R1016V1C-FI10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1021CV33-10BAXI vs K6R1016V1C-FI10 |
CY7C1021CV33-10BAI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021CV33-10BAXI vs CY7C1021CV33-10BAI |
K6R1016V1D-EI10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | CY7C1021CV33-10BAXI vs K6R1016V1D-EI10 |
KM616V1002CFI-10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | CY7C1021CV33-10BAXI vs KM616V1002CFI-10 |
CY7C1021CV33-10BAI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY7C1021CV33-10BAXI vs CY7C1021CV33-10BAI |