-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0677
|
Newark | Sram, Asynchronous, 1Mbit, Tsop-Ii-44, Sram Type:Asynchronous Sram, Memory Configuration:64K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Infineon CY7C1021DV33-10ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 693 |
|
$2.3700 / $3.1200 | Buy Now |
DISTI #
448-CY7C1021DV33-10ZSXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
836 In Stock |
|
$1.9869 / $3.1000 | Buy Now |
DISTI #
CY7C1021DV33-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1021DV33-10ZSX) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1205 / $1.3695 | Buy Now |
DISTI #
727-CY021DV33-10ZSXI
|
Mouser Electronics | SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM RoHS: Compliant | 1875 |
|
$1.9700 / $2.9600 | Buy Now |
|
Future Electronics | CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 3187Tray |
|
$1.7400 / $1.9600 | Buy Now |
DISTI #
CY7C1021DV33-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1021DV33-10ZSX) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1205 / $1.3695 | Buy Now |
DISTI #
CY7C1021DV33-10ZSX
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 3÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 1697 |
|
$1.9400 / $3.3300 | Buy Now |
|
Ameya Holding Limited | CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44 | 937 |
|
RFQ | |
DISTI #
CY7C1021DV33-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1021DV33-10ZSX) RoHS: Compliant Min Qty: 1350 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1205 / $1.3695 | Buy Now |
DISTI #
ICRAM6044
|
Rutronik | SRAM 1Mb x16 10ns TSOP44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 135 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1900 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1021DV33-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1021DV33-10ZSXI
Infineon Technologies AG
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C1021DV33-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021DV33-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021DV33-10ZSXI | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021DV33-10ZSXI vs CY7C1021DV33-10ZSXI |
CY7C1021DV33-10ZSXIT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Infineon Technologies AG | CY7C1021DV33-10ZSXI vs CY7C1021DV33-10ZSXIT |