Part Details for CY7C1041BV33-15VIT by Cypress Semiconductor
Overview of CY7C1041BV33-15VIT by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041BV33-15VIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1041BV33-15VIT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1700 In Stock |
|
$11.9900 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7000 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | 5600 |
|
$3.6750 / $10.5000 | Buy Now | |
|
Quest Components | 256 |
|
$13.1712 / $18.5220 | Buy Now | |
|
Rochester Electronics | Standard SRAM, 256KX16, 15ns PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$10.2900 / $12.1000 | Buy Now |
|
Chip1Cloud | SRAM Chip Async Single 3.3V 4M-bit 256K x 16 15ns 44-Pin SOJ T/R | 2120 |
|
RFQ |
Part Details for CY7C1041BV33-15VIT
CY7C1041BV33-15VIT CAD Models
CY7C1041BV33-15VIT Part Data Attributes:
|
CY7C1041BV33-15VIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BV33-15VIT
Cypress Semiconductor
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BV33-15VIT
This table gives cross-reference parts and alternative options found for CY7C1041BV33-15VIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BV33-15VIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YFS15YI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VIT vs IDT71V416YFS15YI |
AS7C34098-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | CY7C1041BV33-15VIT vs AS7C34098-15JIN |
AS7C34098A-15JC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | CY7C1041BV33-15VIT vs AS7C34098A-15JC |
MCM6343YJ15R | IC,SRAM,256KX16,CMOS,SOJ,44PIN,PLASTIC | Freescale Semiconductor | CY7C1041BV33-15VIT vs MCM6343YJ15R |
IDT71V416YFS15Y | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VIT vs IDT71V416YFS15Y |
IDT71V416S15YG | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VIT vs IDT71V416S15YG |
IDT71V416VS15YGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VIT vs IDT71V416VS15YGI |
CY7C1041V33-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-15VIT vs CY7C1041V33-15VC |
IDT71V416YS15YG3 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VIT vs IDT71V416YS15YG3 |
KM616V4002BLJI-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | CY7C1041BV33-15VIT vs KM616V4002BLJI-15 |