CY7C1041D-10VXIT
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44

Overview of CY7C1041D-10VXIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1041D-10VXIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041D-10VXIT by Cypress Semiconductor

CY7C1041D-10VXIT
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e4
Length
28.575 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10.16 mm
Want to compare parts?
  1. CY7C1041D-10VXIT
    Cypress Semiconductor
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
    VS

Alternate Parts for CY7C1041D-10VXIT

This table gives cross-reference parts and alternative options found for CY7C1041D-10VXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041D-10VXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R4016C1D-JI10T Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1041D-10VXIT vs K6R4016C1D-JI10T
UPD444016LE-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group CY7C1041D-10VXIT vs UPD444016LE-10
IS61C25616-10K Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc CY7C1041D-10VXIT vs IS61C25616-10K
CY7C1041D-10VXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041D-10VXIT vs CY7C1041D-10VXI
UPD444016LE-10-A Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group CY7C1041D-10VXIT vs UPD444016LE-10-A
Part Number Description Manufacturer Compare
UPD444016LE-10-A Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group CY7C1041D-10VXIT vs UPD444016LE-10-A
K6R4016C1D-JI10T Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1041D-10VXIT vs K6R4016C1D-JI10T
CY7C1041GN-10ZSXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG CY7C1041D-10VXIT vs CY7C1041GN-10ZSXI
CY7C1041G-10VXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, SOJ-44 Cypress Semiconductor CY7C1041D-10VXIT vs CY7C1041G-10VXIT
CY7C1041D-10VXI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041D-10VXIT vs CY7C1041D-10VXI
CY7C1041G-10VXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, SOJ-44 Infineon Technologies AG CY7C1041D-10VXIT vs CY7C1041G-10VXIT
IS61C25616-10K Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Silicon Solution Inc CY7C1041D-10VXIT vs IS61C25616-10K
CY7C1041GN-10ZSXIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 Infineon Technologies AG CY7C1041D-10VXIT vs CY7C1041GN-10ZSXIT
CY7C1041GN-10ZSXIT Standard SRAM, 256KX8, 10ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1041D-10VXIT vs CY7C1041GN-10ZSXIT
UPD444016LE-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group CY7C1041D-10VXIT vs UPD444016LE-10

Related Parts for CY7C1041D-10VXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041D-10VXIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041D-10VXIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1041D-10VXIT would you like to use for your alert(s)?
  • Please alert me when CY7C1041D-10VXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041D-10VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041D-10VXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041D-10VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041D-10VXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041D-10VXIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: