CY7C1041G18-15VXIT
Description: Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, SOJ-44

Overview of CY7C1041G18-15VXIT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY7C1041G18-15VXIT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY7C1041G18-15VXITTR-ND
DigiKey IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $5.5646
$5.5646 Buy Now
DISTI # CY7C1041G18-15VXIT
Avnet Americas SRAM Chip Async 4Mbit 256K X 16Bit 1.8V 44-Pin SOJ T/R - Tape and Reel (Alt: CY7C1041G18-15VXIT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 727-CY7C1041G1815VXI
Mouser Electronics SRAM Async SRAMS RoHS: Compliant 0
  • 500 $5.3500
  • 1,000 $5.2400
$5.2400 / $5.3500 Order Now

CAD Models for CY7C1041G18-15VXIT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041G18-15VXIT by Infineon Technologies AG

CY7C1041G18-15VXIT
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOJ-44
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
66.7 MHz
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e3
Length
28.575 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.7592 mm
Standby Current-Max
0.008 A
Standby Voltage-Min
1 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Pure Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. CY7C1041G18-15VXIT
    Infineon Technologies AG
    Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, SOJ-44
    VS

Related Parts for CY7C1041G18-15VXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041G18-15VXIT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041G18-15VXIT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C1041G18-15VXIT would you like to use for your alert(s)?
  • Please alert me when CY7C1041G18-15VXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041G18-15VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041G18-15VXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041G18-15VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041G18-15VXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041G18-15VXIT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: