Part Details for CY7C1049GN-10VXI by Infineon Technologies AG
Overview of CY7C1049GN-10VXI by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1049GN-10VXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1049GN-10VXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 1 Lead time: 10 Weeks Container: Tube |
570 In Stock |
|
$5.2264 / $7.2900 | Buy Now |
DISTI #
727-CY7C1049GN-10VXI
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 697 |
|
$5.2200 / $7.0700 | Buy Now |
DISTI #
V36:1790_14673997
|
Arrow Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 496 |
|
$4.8820 / $5.5890 | Buy Now |
|
Future Electronics | CY7C1049 Series 4 Mbit (512 K words × 8 bit) 10 ns Static RAM - SOJ-36 RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 570 Container: Tube | 184Tube |
|
$5.1200 | Buy Now |
DISTI #
79932045
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ Tube Min Qty: 5 Package Multiple: 1 Date Code: 2401 | Americas - 570 |
|
$5.4000 / $6.6500 | Buy Now |
DISTI #
68505706
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ Tube Min Qty: 3 Package Multiple: 1 Date Code: 2219 | Americas - 496 |
|
$4.8820 / $5.5890 | Buy Now |
|
Rochester Electronics | CY7C1049GN - Async SRAMS RoHS: Compliant Status: Active Min Qty: 1 | 6840 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
C1S159300624781
|
Chip1Stop | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ Tube RoHS: Compliant Container: Tube | 570 |
|
$4.3200 / $5.3200 | Buy Now |
DISTI #
2772838
|
Farnell | SRAM, 4MBIT, 512K X 8BIT, 10NS, SOJ-36 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$5.2337 / $7.7503 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 19 | 133 |
|
$3.0100 / $3.2300 | Buy Now |
Part Details for CY7C1049GN-10VXI
CY7C1049GN-10VXI CAD Models
CY7C1049GN-10VXI Part Data Attributes:
|
CY7C1049GN-10VXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1049GN-10VXI
Infineon Technologies AG
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOJ-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |