CY7C1061GN30-10BV1XI
Description: Standard SRAM, 1MX16, 10ns, CMOS, PBGA48,

Overview of CY7C1061GN30-10BV1XI by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Price & Stock for CY7C1061GN30-10BV1XI by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # CY7C1061GN30-10BV1
Avnet Americas SRAM Chip Async Single Port 16Mbit 1M X 16Bit 48-Pin VFBGA Bulk - Trays (Alt: CY7C1061GN30-10BV1) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 446 Partner Stock
  • 27 $28.6050
  • 30 $27.8422
  • 60 $26.6980
  • 140 $25.9352
  • 270 $25.1724
  • 1,400 $24.4096
  • 2,700 $23.6468
$23.6468 / $28.6050 Buy Now
DISTI # CY7C1061GN30-10BV1
Avnet Americas SRAM Chip Async Single Port 16Mbit 1M X 16Bit 48-Pin VFBGA Bulk - Trays (Alt: CY7C1061GN30-10BV1) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Tray 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks 0
  • 960 $16.5000
$16.5000 Buy Now

CAD Models for CY7C1061GN30-10BV1XI by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1061GN30-10BV1XI by Infineon Technologies AG

CY7C1061GN30-10BV1XI
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Access Time-Max
10 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. CY7C1061GN30-10BV1XI
    Infineon Technologies AG
    Standard SRAM, 1MX16, 10ns, CMOS, PBGA48,
    VS

Related Parts for CY7C1061GN30-10BV1XI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1061GN30-10BV1XI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1061GN30-10BV1XI by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C1061GN30-10BV1XI would you like to use for your alert(s)?
  • Please alert me when CY7C1061GN30-10BV1XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1061GN30-10BV1XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1061GN30-10BV1XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1061GN30-10BV1XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1061GN30-10BV1XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1061GN30-10BV1XI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: