Memory
CY7C1062AV33-10BGI
Description: Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119

Overview of CY7C1062AV33-10BGI by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
7MMV4101S10BGI Renesas Electronics Corporation 128K X 24 MCM BGA 3.3
VF2510BGILF Renesas Electronics Corporation 3.3V Phase-Lock Loop Clock Driver
7MMV4101S10BGI8 Renesas Electronics Corporation 128K X 24 MCM BGA 3.3

CAD Models for CY7C1062AV33-10BGI by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1062AV33-10BGI by Rochester Electronics LLC

CY7C1062AV33-10BGI
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
16777216 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C1062AV33-10BGI
    Rochester Electronics LLC
    Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
    VS

Alternate Parts for CY7C1062AV33-10BGI

This table gives cross-reference parts and alternative options found for CY7C1062AV33-10BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1062AV33-10BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1062DV33-10BGXIT Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062DV33-10BGXIT
CY7C1062AV33-10BGC Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062AV33-10BGC
CY7C1062DV33-10BGI Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062DV33-10BGI
CY7C1062DV33-10BGIT Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062DV33-10BGIT
Part Number Description Manufacturer Compare
CY7C1062AV33-10BGI Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062AV33-10BGI
CY7C1062AV33-10BGC Standard SRAM, 512KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1062AV33-10BGI vs CY7C1062AV33-10BGC

Related Parts for CY7C1062AV33-10BGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1062AV33-10BGI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1062AV33-10BGI by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C1062AV33-10BGI would you like to use for your alert(s)?
  • Please alert me when CY7C1062AV33-10BGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1062AV33-10BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1062AV33-10BGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1062AV33-10BGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1062AV33-10BGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1062AV33-10BGI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: