Memory
CY7C107-20VC
Cypress Semiconductor
Description: Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of CY7C107-20VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Financial Technology (Fintech) Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-20VC Rochester Electronics LLC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
AM186ED-20VC\\W Rochester Electronics AM186ED - Microcontroller, CMOS
R7S721020VCBG#AC1 Renesas Electronics Corporation RTOS MPU with 3MB of On-chip RAM

Price & Stock for CY7C107-20VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   105
RFQ

CAD Models for CY7C107-20VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C107-20VC by Cypress Semiconductor

CY7C107-20VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
LOW POWER STAND BY MODE
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.415 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
28
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C107-20VC
    Cypress Semiconductor
    Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for CY7C107-20VC

This table gives cross-reference parts and alternative options found for CY7C107-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C107-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM621100AJP-20 Cache SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Hitachi Ltd CY7C107-20VC vs HM621100AJP-20
CY7C107B-20VC Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C107-20VC vs CY7C107B-20VC
Part Number Description Manufacturer Compare
M5M5V1001CJ-25 Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric CY7C107-20VC vs M5M5V1001CJ-25
MT5LC1001SJ-25LPXT Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107-20VC vs MT5LC1001SJ-25LPXT
PDM41027SA12SOTY Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc CY7C107-20VC vs PDM41027SA12SOTY
PDM41027SA17SO Standard SRAM, 1MX1, 17ns, CMOS, PDSO28 Paradigm Technology Inc CY7C107-20VC vs PDM41027SA17SO
CY7C1007-25VCR Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C107-20VC vs CY7C1007-25VCR
CY7C107B-25VC Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C107-20VC vs CY7C107B-25VC
MT5C1001DJ-25LTR Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107-20VC vs MT5C1001DJ-25LTR
PDM41027LA20SOTR Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 Paradigm Technology Inc CY7C107-20VC vs PDM41027LA20SOTR
PDM41027S20SOTR Standard SRAM, 1MX1, 20ns, CMOS, PDSO28 Paradigm Technology Inc CY7C107-20VC vs PDM41027S20SOTR
MT5C1001DJ-45LP Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107-20VC vs MT5C1001DJ-45LP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C107-20VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C107-20VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C107-20VC would you like to use for your alert(s)?
  • Please alert me when CY7C107-20VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C107-20VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C107-20VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C107-20VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C107-20VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C107-20VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: