Part Details for CY7C109-15PC by Cypress Semiconductor
Overview of CY7C109-15PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C109-15PC
CY7C109-15PC CAD Models
CY7C109-15PC Part Data Attributes
|
CY7C109-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C109-15PC
Cypress Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C109-15PC
This table gives cross-reference parts and alternative options found for CY7C109-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128CS15CB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | CY7C109-15PC vs EDI88128CS15CB |
MT5C1009CW-15L/883C | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CY7C109-15PC vs MT5C1009CW-15L/883C |
MT5C1009CW-15E/IT | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CY7C109-15PC vs MT5C1009CW-15E/IT |
AS7C1024A-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | CY7C109-15PC vs AS7C1024A-15TJC |
DPS128M8EG-15C | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Twilight Technology Inc | CY7C109-15PC vs DPS128M8EG-15C |
W24L01AJ15E | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Winbond Electronics Corp | CY7C109-15PC vs W24L01AJ15E |
MT5C1009F-15/IT | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | CY7C109-15PC vs MT5C1009F-15/IT |
5962-8959844MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Mercury Systems Inc | CY7C109-15PC vs 5962-8959844MZA |
GS71108SJ-15IT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | CY7C109-15PC vs GS71108SJ-15IT |
MCM6226BAJ15R2 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, SOJ-32 | Motorola Mobility LLC | CY7C109-15PC vs MCM6226BAJ15R2 |