There are no models available for this part yet.
Overview of CY7C122-15DC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator | |
5V50015DCG | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for CY7C122-15DC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | 14 |
|
$56.2518 / $62.5020 | Buy Now | |||
Quest Components | 6 |
|
$71.2523 / $75.0024 | Buy Now |
CAD Models for CY7C122-15DC by Cypress Semiconductor
Part Data Attributes for CY7C122-15DC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.400 INCH, CERDIP-22
|
Pin Count
|
22
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
JESD-30 Code
|
R-GDIP-T22
|
JESD-609 Code
|
e0
|
Length
|
27.432 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
22
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X4
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP22,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Standby Current-Max
|
0.09 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for CY7C122-15DC
This table gives cross-reference parts and alternative options found for CY7C122-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C122-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-20CC | Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C122-15DC vs P4C422-20CC |
P4C422-25DC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C122-15DC vs P4C422-25DC |
P4C422-15DM | Standard SRAM, 256X4, 15ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C122-15DC vs P4C422-15DM |
MAL5101CS | Standard SRAM, 256X4, 130ns, CMOS, CDIP22, | Plessey Semiconductors Ltd | CY7C122-15DC vs MAL5101CS |
AM93422APCB | Standard SRAM, 256X4, 35ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | CY7C122-15DC vs AM93422APCB |
HM1-6551-9 | 256X4 STANDARD SRAM, 300ns, CDIP22 | Intersil Corporation | CY7C122-15DC vs HM1-6551-9 |
P4C422-20PM | Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C122-15DC vs P4C422-20PM |
AM93412A/DMC | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | CY7C122-15DC vs AM93412A/DMC |
P4C422-25DM | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | CY7C122-15DC vs P4C422-25DM |
AM91L01BPCB | Standard SRAM, 256X4, 400ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | CY7C122-15DC vs AM91L01BPCB |