There are no models available for this part yet.
Overview of CY7C122-15SC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for CY7C122-15SC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Static RAM, 256x4, 24 Pin, Plastic, SOP | 60 |
|
$3.9000 / $9.0000 | Buy Now |
CAD Models for CY7C122-15SC by Cypress Semiconductor
Part Data Attributes for CY7C122-15SC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
24
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X4
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Standby Current-Max
|
0.09 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for CY7C122-15SC
This table gives cross-reference parts and alternative options found for CY7C122-15SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C122-15SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-25SC | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY7C122-15SC vs P4C422-25SC |
CY7C122-25SCT | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | CY7C122-15SC vs CY7C122-25SCT |
P4C422-15SM | Standard SRAM, 256X4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY7C122-15SC vs P4C422-15SM |
P93U422-35SI | Standard SRAM, 256X4, 35ns, CMOS, PDSO24, SOIC-24 | Pyramid Semiconductor Corporation | CY7C122-15SC vs P93U422-35SI |
P4C422-12SC | Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY7C122-15SC vs P4C422-12SC |
CY7C123-12VCT | Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Cypress Semiconductor | CY7C122-15SC vs CY7C123-12VCT |
CY7C122-15SCT | Standard SRAM, 256X4, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | CY7C122-15SC vs CY7C122-15SCT |
VT7C122-35SC | Cache SRAM, 256X4, 35ns, CMOS, PDSO24, | VLSI Technology Inc | CY7C122-15SC vs VT7C122-35SC |
CY7C122-35SC | Standard SRAM, 256X4, 35ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | CY7C122-15SC vs CY7C122-35SC |
CY7C122-25SCR | Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24 | Cypress Semiconductor | CY7C122-15SC vs CY7C122-25SCR |