Memory
CY7C122-25SC
Cypress Semiconductor
Description: Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24

Overview of CY7C122-25SC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17B25SC28B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF
FCE17B25SC41B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 470pF
FCE17B25SC4DB Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 50pF

Price & Stock for CY7C122-25SC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 256x4, 24 Pin, Plastic, SOP 4
  • 1 $20.0000
  • 4 $15.0000
$15.0000 / $20.0000 Buy Now

CAD Models for CY7C122-25SC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C122-25SC by Cypress Semiconductor

CY7C122-25SC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY7C122-25SC
    Cypress Semiconductor
    Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24
    VS

Alternate Parts for CY7C122-25SC

This table gives cross-reference parts and alternative options found for CY7C122-25SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C122-25SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C422-25SC Standard SRAM, 256X4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY7C122-25SC vs P4C422-25SC
VT7C122-25SC Cache SRAM, 256X4, 25ns, CMOS, PDSO24, VLSI Technology Inc CY7C122-25SC vs VT7C122-25SC
Part Number Description Manufacturer Compare
P4C422-25SC Standard SRAM, 256X4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY7C122-25SC vs P4C422-25SC
CY7C122-15SC Standard SRAM, 256X4, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 Cypress Semiconductor CY7C122-25SC vs CY7C122-15SC
CY7C122-25SCT Standard SRAM, 256X4, 25ns, CMOS, PDSO24, PLASTIC, SOIC-24 Cypress Semiconductor CY7C122-25SC vs CY7C122-25SCT
P4C422-15SM Standard SRAM, 256X4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY7C122-25SC vs P4C422-15SM
P93U422-35SI Standard SRAM, 256X4, 35ns, CMOS, PDSO24, SOIC-24 Pyramid Semiconductor Corporation CY7C122-25SC vs P93U422-35SI
P4C422-12SC Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation CY7C122-25SC vs P4C422-12SC
CY7C123-12VCT Standard SRAM, 256X4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Cypress Semiconductor CY7C122-25SC vs CY7C123-12VCT
CY7C122-15SCT Standard SRAM, 256X4, 15ns, CMOS, PDSO24, PLASTIC, SOIC-24 Cypress Semiconductor CY7C122-25SC vs CY7C122-15SCT
VT7C122-35SC Cache SRAM, 256X4, 35ns, CMOS, PDSO24, VLSI Technology Inc CY7C122-25SC vs VT7C122-35SC
CY7C122-35SC Standard SRAM, 256X4, 35ns, CMOS, PDSO24, PLASTIC, SOIC-24 Cypress Semiconductor CY7C122-25SC vs CY7C122-35SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C122-25SC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C122-25SC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C122-25SC would you like to use for your alert(s)?
  • Please alert me when CY7C122-25SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C122-25SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C122-25SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C122-25SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C122-25SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C122-25SC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: