Memory
CY7C128A-45DMB
Cypress Semiconductor
Description: Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of CY7C128A-45DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
54ACTQ245DM/B Rochester Electronics LLC 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS

Price & Stock for CY7C128A-45DMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $147.0250
$147.0250 Buy Now
Quest Components   1
  • 1 $176.4300
$176.4300 Buy Now

CAD Models for CY7C128A-45DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C128A-45DMB by Cypress Semiconductor

CY7C128A-45DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERAMIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C128A-45DMB
    Cypress Semiconductor
    Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for CY7C128A-45DMB

This table gives cross-reference parts and alternative options found for CY7C128A-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C128A-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM165728BM/883 Standard SRAM Atmel Corporation CY7C128A-45DMB vs HM165728BM/883
6116SA45TPGI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs 6116SA45TPGI
8403609LA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Pyramid Semiconductor Corporation CY7C128A-45DMB vs 8403609LA
8403609LA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v CY7C128A-45DMB vs 8403609LA
8403609LX Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C128A-45DMB vs 8403609LX
6116SA45TPI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs 6116SA45TPI
8403609LX Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v CY7C128A-45DMB vs 8403609LX
8403609LA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C128A-45DMB vs 8403609LA
8403609LX Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs 8403609LX
6116SA45TPG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs 6116SA45TPG
Part Number Description Manufacturer Compare
IDT6116SA45TP Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs IDT6116SA45TP
IDT6116SA45TPI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs IDT6116SA45TPI
8403609LA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency CY7C128A-45DMB vs 8403609LA
HM1-65728BM-5 Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 Matra MHS CY7C128A-45DMB vs HM1-65728BM-5
CY7C128A-45SC Standard SRAM, 2KX8, 45ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C128A-45DMB vs CY7C128A-45SC
6116SA45TPGI Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs 6116SA45TPGI
P4C116-45DMB Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERDIP-24 Pyramid Semiconductor Corporation CY7C128A-45DMB vs P4C116-45DMB
8403609LA Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C128A-45DMB vs 8403609LA
IDT6116LA45TPGG Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc CY7C128A-45DMB vs IDT6116LA45TPGG
8403609LX 2KX8 STANDARD SRAM, 45ns, CDIP24, 0.300 INCH, CERDIP-24 Texas Instruments CY7C128A-45DMB vs 8403609LX

Related Parts for CY7C128A-45DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C128A-45DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C128A-45DMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C128A-45DMB would you like to use for your alert(s)?
  • Please alert me when CY7C128A-45DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C128A-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C128A-45DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C128A-45DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C128A-45DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C128A-45DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: