Part Details for CY7C131-15JI by Cypress Semiconductor
Overview of CY7C131-15JI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C131-15JI
CY7C131-15JI CAD Models
CY7C131-15JI Part Data Attributes
|
CY7C131-15JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C131-15JI
Cypress Semiconductor
Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | INTERRUPT FLAG | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for CY7C131-15JI
This table gives cross-reference parts and alternative options found for CY7C131-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C131-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C131-15JCR | Multi-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C131-15JI vs CY7C131-15JCR |
CY7C131-15JC | Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C131-15JI vs CY7C131-15JC |
CY7C131-15JCT | Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C131-15JI vs CY7C131-15JCT |
CY7C131-15JXC | Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C131-15JI vs CY7C131-15JXC |
CY7C131-15JXI | Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52 | Cypress Semiconductor | CY7C131-15JI vs CY7C131-15JXI |