Part Details for CY7C1319KV18-250BZXC by Cypress Semiconductor
Overview of CY7C1319KV18-250BZXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CY7C1319KV18-250BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W0269
|
Newark | Sync Srams/Tray |Cypress Infineon Technologies CY7C1319KV18-250BZXC Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1319KV18-250BZXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 165FBGA Min Qty: 13 Container: Tray MARKETPLACE PRODUCT |
1858 In Stock |
|
$19.6000 | Buy Now |
DISTI #
2156-CY7C1319KV18-250BZXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 165FBGA Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$24.3300 | Buy Now |
|
Rochester Electronics | CY7C1319KV18 - DDR SRAM, 1MX18, 0.45ns PBGA165 RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$20.8700 / $24.5600 | Buy Now |
|
Flip Electronics | Stock, ship today | 1858 |
|
$14.6900 | RFQ |
Part Details for CY7C1319KV18-250BZXC
CY7C1319KV18-250BZXC CAD Models
CY7C1319KV18-250BZXC Part Data Attributes
|
CY7C1319KV18-250BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1319KV18-250BZXC
Cypress Semiconductor
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for CY7C1319KV18-250BZXC
This table gives cross-reference parts and alternative options found for CY7C1319KV18-250BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1319KV18-250BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1319KV18-250BZXC | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1319KV18-250BZXC vs CY7C1319KV18-250BZXC |
CY7C1319KV18-250BZC | DDR SRAM, 1MX18, 450ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216BB0AC, FBGA-165 | Cypress Semiconductor | CY7C1319KV18-250BZXC vs CY7C1319KV18-250BZC |