Part Details for CY7C131E-55JXCT by Infineon Technologies AG
Overview of CY7C131E-55JXCT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C131E-55JXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C131E-55JXCT
|
EBV Elektronik | SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 52-Pin PLCC T/R (Alt: CY7C131E-55JXCT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |