Part Details for CY7C1325G-133AXCT by Infineon Technologies AG
Overview of CY7C1325G-133AXCT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY7C1325G-133AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1325G-133AXCT-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1029 In Stock |
|
$6.0327 / $8.4100 | Buy Now |
DISTI #
CY7C1325G-133AXCT
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1325G-133AXCT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.3680 / $5.3040 | Buy Now |
DISTI #
727-CYC1325G133AXCT
|
Mouser Electronics | SRAM 4Mb 133Mhz 256Kx18 Flow-Thru Sync SRAM RoHS: Compliant | 750 |
|
$5.5900 / $8.1600 | Buy Now |
|
Future Electronics | CY7C1325G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Flow-Through SRAM -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$5.2000 | Buy Now |
DISTI #
CY7C1325G-133AXCT
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1325G-133AXCT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.3680 / $5.3040 | Buy Now |
DISTI #
CY7C1325G-133AXCT
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1325G-133AXCT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$4.3680 / $5.3040 | Buy Now |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
Part Details for CY7C1325G-133AXCT
CY7C1325G-133AXCT CAD Models
CY7C1325G-133AXCT Part Data Attributes
|
CY7C1325G-133AXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1325G-133AXCT
Infineon Technologies AG
Standard SRAM, 256KX18, 6.5ns, CMOS, PQFP100,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |