Part Details for CY7C1347B-133AC by Cypress Semiconductor
Overview of CY7C1347B-133AC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1347B-133AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 36 CACHE SRAM, 4 ns, PQFP100 | 129 |
|
$15.2640 / $21.4650 | Buy Now |
|
Quest Components | 128K X 36 CACHE SRAM, 4 ns, PQFP100 | 9 |
|
$19.0800 / $21.4650 | Buy Now |
|
Quest Components | 128K X 36 CACHE SRAM, 4 ns, PQFP100 | 92 |
|
$20.4800 / $25.6000 | Buy Now |
|
Quest Components | 128K X 36 CACHE SRAM, 4 ns, PQFP100 | 7 |
|
$19.0800 / $21.4650 | Buy Now |
|
Chip1Cloud | 128K x 36 Synchronous-Pipelined Cache RAM / Cache Mem 4.5Mbit 3.3V SRAM 100-Pin TQFP | 10800 |
|
RFQ |
Part Details for CY7C1347B-133AC
CY7C1347B-133AC CAD Models
CY7C1347B-133AC Part Data Attributes:
|
CY7C1347B-133AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1347B-133AC
Cypress Semiconductor
Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1347B-133AC
This table gives cross-reference parts and alternative options found for CY7C1347B-133AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1347B-133AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1347F-133AC | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347F-133AC |
CY7C1347B-133AIT | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347B-133AIT |
IS61LP12836-133TQI | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1347B-133AC vs IS61LP12836-133TQI |
CY7C1347F-133AI | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347F-133AI |
IS61LP12836-133TQ | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1347B-133AC vs IS61LP12836-133TQ |
MCM69P737TQ4R | 128KX36 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Motorola Mobility LLC | CY7C1347B-133AC vs MCM69P737TQ4R |
CY7C1347F-133ACT | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347F-133ACT |
CY7C1347B-133ACT | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347B-133ACT |
CY7C1347B-133AI | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1347B-133AC vs CY7C1347B-133AI |
MCM69P737TQ4 | 128KX36 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Freescale Semiconductor | CY7C1347B-133AC vs MCM69P737TQ4 |