Part Details for CY7C1352S-133AXC by Cypress Semiconductor
Overview of CY7C1352S-133AXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1352S-133AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C1352S - SRAM - Synchronous, SDR Memory IC 4.5Mb (256K x 18) ' RoHS: Compliant Status: Active Min Qty: 1 | 1031 |
|
$5.1300 / $6.0400 | Buy Now |
|
Chip1Cloud | IC SRAM 4.5MBIT 133MHZ 100LQFP / SRAM CHIP ASYNC DUAL 5V 32K-BIT 4K X 8 20NS 52-PIN PLCC | 8200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 3879 |
|
$3.4700 | RFQ |