Part Details for CY7C1354BV25-166AXC by Cypress Semiconductor
Overview of CY7C1354BV25-166AXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1354BV25-166AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1354BV25-166AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
689 In Stock |
|
$6.9100 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Single 2.5V 9M-bit 256K x 36 3.5ns 100-Pin TQFP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 689 |
|
$5.9300 / $6.9700 | Buy Now |