Part Details for CY7C1355C-133AXC by Infineon Technologies AG
Overview of CY7C1355C-133AXC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1355C-133AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1355C-133AXC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
576 In Stock |
|
$10.7138 / $14.2600 | Buy Now |
DISTI #
CY7C1355C-133AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1355C-133AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.9380 / $9.6390 | Buy Now |
DISTI #
727-CY7C1355C-133AXC
|
Mouser Electronics | SRAM 9Mb 133Mhz 256K x 36 Flow-Thru SRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CY7C1355C 9 Mb (256 K x 36) 133 MHz 3.3 V Flow-Through SRAM-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$10.5100 | Buy Now |
DISTI #
CY7C1355C-133AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1355C-133AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.9380 / $9.6390 | Buy Now |
DISTI #
CY7C1355C-133AXC
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1355C-133AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.9380 / $9.6390 | Buy Now |
Part Details for CY7C1355C-133AXC
CY7C1355C-133AXC CAD Models
CY7C1355C-133AXC Part Data Attributes
|
CY7C1355C-133AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1355C-133AXC
Infineon Technologies AG
ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1355C-133AXC
This table gives cross-reference parts and alternative options found for CY7C1355C-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1355C-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1355A-100AC | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs CY7C1355A-100AC |
AS7C33256NTF36A-65TQI | ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | CY7C1355C-133AXC vs AS7C33256NTF36A-65TQI |
AS7C33256NTF36A-65TQCN | ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | CY7C1355C-133AXC vs AS7C33256NTF36A-65TQCN |
CY7C1355C-100AXC | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs CY7C1355C-100AXC |
CY7C1355B-100AC | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs CY7C1355B-100AC |
IS61NLF25636A-6.5TQ | 256KX36 ZBT SRAM, 6.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Silicon Solution Inc | CY7C1355C-133AXC vs IS61NLF25636A-6.5TQ |
AS7C33256NTF36A-65TQIN | ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | CY7C1355C-133AXC vs AS7C33256NTF36A-65TQIN |
CY7C1355C-133AXIT | ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs CY7C1355C-133AXIT |
CY7C1355C-133AXI | ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs CY7C1355C-133AXI |
GVT71256ZB36-7.5I | ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1355C-133AXC vs GVT71256ZB36-7.5I |