Part Details for CY7C1361C-100BZXET by Infineon Technologies AG
Overview of CY7C1361C-100BZXET by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1361C-100BZXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1361C-100BZXET-ND
|
DigiKey | IC SRAM 9MBIT PAR 165FBGA Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$8.4900 | Buy Now |
DISTI #
SP005648115
|
EBV Elektronik | SRAM Chip Sync Quad Port 9Mbit 256K X 36Bit/512K X 18Bit 165-Pin FBGA T/R (Alt: SP005648115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1361C-100BZXET
CY7C1361C-100BZXET CAD Models
CY7C1361C-100BZXET Part Data Attributes
|
CY7C1361C-100BZXET
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1361C-100BZXET
Infineon Technologies AG
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |