Part Details for CY7C136E-55NXC by Infineon Technologies AG
Overview of CY7C136E-55NXC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C136E-55NXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP005819252
|
EBV Elektronik | SRAM Chip Async Dual 5V 16K-Bit 2K x 8 55ns 52-Pin PQFP Tray (Alt: SP005819252) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |