Part Details for CY7C1370BV25-133BGC by Cypress Semiconductor
Overview of CY7C1370BV25-133BGC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1370BV25-133BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1370BV25-133BGC-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 119PBGA Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$16.6500 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX36, 4.2ns PBGA119 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 349 |
|
$14.2900 / $16.8100 | Buy Now |
Part Details for CY7C1370BV25-133BGC
CY7C1370BV25-133BGC CAD Models
CY7C1370BV25-133BGC Part Data Attributes
|
CY7C1370BV25-133BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1370BV25-133BGC
Cypress Semiconductor
ZBT SRAM, 512KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CY7C1370BV25-133BGC
This table gives cross-reference parts and alternative options found for CY7C1370BV25-133BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370BV25-133BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71T75602S133BGG | ZBT SRAM, 512KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs IDT71T75602S133BGG |
71T75602S133BGG | PBGA-119, Tray | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs 71T75602S133BGG |
IDT71T75602S133BG | ZBT SRAM, 512KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs IDT71T75602S133BG |
71T75602S133BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs 71T75602S133BGG8 |
71T75602S133BGI | PBGA-119, Tray | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs 71T75602S133BGI |
IDT71T75602S133BGI | ZBT SRAM, 512KX36, 4.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs IDT71T75602S133BGI |
71T75602S133BGG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | CY7C1370BV25-133BGC vs 71T75602S133BGG |
71T75602S133BGI | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | CY7C1370BV25-133BGC vs 71T75602S133BGI |
71T75602S133BGGI8 | PBGA-119, Reel | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs 71T75602S133BGGI8 |
71T75602S133BGGI | PBGA-119, Tray | Integrated Device Technology Inc | CY7C1370BV25-133BGC vs 71T75602S133BGGI |