Part Details for CY7C1370BV25-150BGC by Cypress Semiconductor
Overview of CY7C1370BV25-150BGC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1370BV25-150BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1370BV25-150BGC-ND
|
DigiKey | IC SRAM 18MBIT PAR 119PBGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
115 In Stock |
|
$44.2000 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX36, 3.8ns PBGA119 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 115 |
|
$37.9300 / $44.6300 | Buy Now |
Part Details for CY7C1370BV25-150BGC
CY7C1370BV25-150BGC CAD Models
CY7C1370BV25-150BGC Part Data Attributes
|
CY7C1370BV25-150BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1370BV25-150BGC
Cypress Semiconductor
ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1370BV25-150BGC
This table gives cross-reference parts and alternative options found for CY7C1370BV25-150BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370BV25-150BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM736S949H-67 | ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | CY7C1370BV25-150BGC vs KM736S949H-67 |
IDT71T75602S150BG | ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs IDT71T75602S150BG |
71T75602S150BGG | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray | Renesas Electronics Corporation | CY7C1370BV25-150BGC vs 71T75602S150BGG |
71T75602S150BG | PBGA-119, Tray | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs 71T75602S150BG |
IDT71T75602S150BGG8 | ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs IDT71T75602S150BGG8 |
71T75602S150BGG | PBGA-119, Tray | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs 71T75602S150BGG |
71T75602S150BGGI8 | PBGA-119, Reel | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs 71T75602S150BGGI8 |
IDT71T75602S150BGI | ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs IDT71T75602S150BGI |
IDT71T75602S150BG8 | ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 | Integrated Device Technology Inc | CY7C1370BV25-150BGC vs IDT71T75602S150BG8 |
71T75602S150BGI8 | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel | Renesas Electronics Corporation | CY7C1370BV25-150BGC vs 71T75602S150BGI8 |