Part Details for CY7C1370KV33-167AXIT by Infineon Technologies AG
Overview of CY7C1370KV33-167AXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C1370KV33-167AXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1370KV33-167AXITTR-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 750 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.1685 | Buy Now |
DISTI #
CY7C1370KV33-167AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.4ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1370KV33-167AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$25.5500 / $31.0250 | Buy Now |
DISTI #
727-CY7C1370KV33167T
|
Mouser Electronics | SRAM SYNC SRAMS RoHS: Compliant | 0 |
|
$23.3200 | Order Now |
|
Future Electronics | SRAM - Synchronous Memory IC 18Mb (512K x 36) Parallel 167MHz 3.4ns 100-TQFP RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$23.7500 | Buy Now |
DISTI #
CY7C1370KV33-167AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.4ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1370KV33-167AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$25.5500 / $31.0250 | Buy Now |
|
Ameya Holding Limited | MEMORY IC SSRAM 512KX36 3.3V 15 | 601 |
|
RFQ | |
DISTI #
CY7C1370KV33-167AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.4ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1370KV33-167AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$25.5500 / $31.0250 | Buy Now |
Part Details for CY7C1370KV33-167AXIT
CY7C1370KV33-167AXIT CAD Models
CY7C1370KV33-167AXIT Part Data Attributes
|
CY7C1370KV33-167AXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1370KV33-167AXIT
Infineon Technologies AG
ZBT SRAM, 512KX36, 3.4ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.065 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.163 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |