Part Details for CY7C1370KV33-200BZXI by Infineon Technologies AG
Overview of CY7C1370KV33-200BZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C1370KV33-200BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5953
|
Newark | Sync Srams/Tray Rohs Compliant: Yes |Infineon CY7C1370KV33-200BZXI Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CY7C1370KV33-200BZXI-ND
|
DigiKey | IC SRAM 18MBIT PARALLEL 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
272 In Stock |
|
$28.7739 / $38.7300 | Buy Now |
DISTI #
CY7C1370KV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 165-Pin FBGA Bulk - Trays (Alt: CY7C1370KV33-200BZXI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$29.7640 / $36.1420 | Buy Now |
DISTI #
727-CY7C1370KV33200B
|
Mouser Electronics | SRAM Sync SRAMs RoHS: Compliant | 136 |
|
$27.9300 / $37.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Container: Tray | 0Tray |
|
$26.5800 | Buy Now |
DISTI #
CY7C1370KV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 165-Pin FBGA Bulk - Trays (Alt: CY7C1370KV33-200BZXI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$29.7640 / $36.1420 | Buy Now |
|
Ameya Holding Limited | 68 |
|
RFQ | ||
DISTI #
CY7C1370KV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 165-Pin FBGA Bulk - Trays (Alt: CY7C1370KV33-200BZXI) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$29.7640 / $36.1420 | Buy Now |
Part Details for CY7C1370KV33-200BZXI
CY7C1370KV33-200BZXI CAD Models
CY7C1370KV33-200BZXI Part Data Attributes
|
CY7C1370KV33-200BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1370KV33-200BZXI
Infineon Technologies AG
ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |