Part Details for CY7C1380D-167AXC by Cypress Semiconductor
Overview of CY7C1380D-167AXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1380D-167AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Synchronous SRAM, 512K x 36, 100 Pin, Plastic, QFP | 2 |
|
$19.4513 | Buy Now |
|
Quest Components | Synchronous SRAM, 512K x 36, 100 Pin, Plastic, QFP | 57 |
|
$25.4363 / $29.9250 | Buy Now |
|
Quest Components | Synchronous SRAM, 512K x 36, 100 Pin, Plastic, QFP | 13 |
|
$28.4288 / $29.9250 | Buy Now |
|
Rochester Electronics | CY7C1380D - 18-MBIT (512K X 36/1M X 18) PIPELINED SRAM RoHS: Compliant Status: Obsolete Min Qty: 1 | 215 |
|
$19.9500 / $23.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 10010 |
|
$18.8500 | RFQ |
Part Details for CY7C1380D-167AXC
CY7C1380D-167AXC CAD Models
CY7C1380D-167AXC Part Data Attributes
|
CY7C1380D-167AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1380D-167AXC
Cypress Semiconductor
Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1380D-167AXC
This table gives cross-reference parts and alternative options found for CY7C1380D-167AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1380D-167AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1380F-167AXI | Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 20 X 14 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1380D-167AXC vs CY7C1380F-167AXI |
CY7C1380KV33-167AXC | Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1380D-167AXC vs CY7C1380KV33-167AXC |
CY7C1380KV33-167AXI | Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1380D-167AXC vs CY7C1380KV33-167AXI |
CY7C1380KV33-167AXC | Cache SRAM, 512KX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1380D-167AXC vs CY7C1380KV33-167AXC |