Part Details for CY7C1380KV33-167AXIT by Infineon Technologies AG
Overview of CY7C1380KV33-167AXIT by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CY7C1380KV33-167AXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1380KV33-167AXITTR-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 750 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.6308 | Buy Now |
DISTI #
CY7C1380KV33-167AX
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.4ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1380KV33-167AX) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$33.1100 / $40.2050 | Buy Now |
DISTI #
727-CY7C1380KV33167
|
Mouser Electronics | SRAM SYNC SRAMS RoHS: Compliant | 0 |
|
$29.7300 | Order Now |
DISTI #
V72:2272_14673768
|
Arrow Electronics | SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2225 Container: Cut Strips | Americas - 650 |
|
$34.8795 / $37.8465 | Buy Now |
|
Future Electronics | Pipelined Sync SRAM, 18Mb, 3.3V, I-Temp, 100 pin TQFP RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$29.1500 | Buy Now |
DISTI #
63383202
|
Verical | SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 3.4ns 100-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 650 |
|
$34.8795 / $37.8465 | Buy Now |
DISTI #
CY7C1380KV33-167AX
|
Avnet Americas | SRAM Chip Sync Single 3.3V 18M-Bit 512K X 36 3.4ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1380KV33-167AX) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$33.1100 / $40.2050 | Buy Now |
Part Details for CY7C1380KV33-167AXIT
CY7C1380KV33-167AXIT CAD Models
CY7C1380KV33-167AXIT Part Data Attributes:
|
CY7C1380KV33-167AXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1380KV33-167AXIT
Infineon Technologies AG
Standard SRAM, 512KX36, 3.4ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPE LINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 3.135 V | |
Supply Current-Max | 0.163 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |