Part Details for CY7C1387KV33-167AXC by Infineon Technologies AG
Overview of CY7C1387KV33-167AXC by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1387KV33-167AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY7C1387KV33-167AXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3 In Stock |
|
$9.2100 | Buy Now |
DISTI #
CY7C1387KV33-167AXC-ND
|
DigiKey | IC SRAM 18MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.8821 | Buy Now |
DISTI #
CY7C1387KV33-167AX
|
Avnet Americas | SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1387KV33-167AX) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$24.7800 / $30.0900 | Buy Now |
DISTI #
727-CY7C1387KV33167A
|
Mouser Electronics | SRAM SYNC SRAMS RoHS: Compliant | 0 |
|
$22.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$22.1300 | Buy Now |
|
Rochester Electronics | CY7C1387KV33 - 18-Mbit (512K 36/1M 18) Pipelined DCD Sync SRAM RoHS: Compliant Status: Active Min Qty: 1 | 534 |
|
$21.9400 / $25.8100 | Buy Now |
DISTI #
CY7C1387KV33-167AX
|
Avnet Americas | SRAM Chip Sync Dual Port 18Mbit 512K X 36Bit/1M X 18Bit 3.3V 100-Pin TQFP Bulk - Trays (Alt: CY7C1387KV33-167AX) RoHS: Compliant Min Qty: 720 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$24.7800 / $30.0900 | Buy Now |
Part Details for CY7C1387KV33-167AXC
CY7C1387KV33-167AXC CAD Models
CY7C1387KV33-167AXC Part Data Attributes:
|
CY7C1387KV33-167AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1387KV33-167AXC
Infineon Technologies AG
Cache SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |