Memory
CY7C1399B-15ZXI
Description: Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28

Overview of CY7C1399B-15ZXI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1399B-15ZXI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Cache SRAM, 32KX8, 15ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1515
  • 1 $0.6939
  • 25 $0.6800
  • 100 $0.6523
  • 500 $0.6245
  • 1,000 $0.5898
$0.5898 / $0.6939 Buy Now

CAD Models for CY7C1399B-15ZXI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1399B-15ZXI by Cypress Semiconductor

CY7C1399B-15ZXI
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP
Package Description
8 X 13.40 MM, LEAD FREE, TSOP1-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
CACHE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. CY7C1399B-15ZXI
    Cypress Semiconductor
    Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
    VS

Alternate Parts for CY7C1399B-15ZXI

This table gives cross-reference parts and alternative options found for CY7C1399B-15ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1399B-15ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1399BL-15ZXC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399BL-15ZXC
CY7C1399-15ZI Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZI
CY7C1399B-15ZXCT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399B-15ZXCT
CY7C1399BL-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399BL-15ZC
CY7C1399-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZC
CY7C1399-15ZIT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZIT
CY7C1399BL-15ZXCT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399BL-15ZXCT
CY7C1399VL-15ZI Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399VL-15ZI
PDM31256SA10T Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc CY7C1399B-15ZXI vs PDM31256SA10T
PDM31256SA10TTR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 Paradigm Technology Inc CY7C1399B-15ZXI vs PDM31256SA10TTR
Part Number Description Manufacturer Compare
CY7C1399-15ZIT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZIT
CY7C1399V-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399V-15ZC
CY7C1399-15ZI Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZI
CY7C1399B-15ZXCT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399B-15ZXCT
CY7C1399-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399-15ZC
CY7C1399VL-15ZI Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399VL-15ZI
CY7C1399BL-15ZXCT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399BL-15ZXCT
CY7C1399L-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399L-15ZC
CY7C1399BL-15ZC Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399BL-15ZC
CY7C1399B-15ZIT Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor CY7C1399B-15ZXI vs CY7C1399B-15ZIT

Related Parts for CY7C1399B-15ZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1399B-15ZXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1399B-15ZXI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1399B-15ZXI would you like to use for your alert(s)?
  • Please alert me when CY7C1399B-15ZXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1399B-15ZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1399B-15ZXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1399B-15ZXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1399B-15ZXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1399B-15ZXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: