Part Details for CY7C1399BL-12ZC by Cypress Semiconductor
Overview of CY7C1399BL-12ZC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1399BL-12ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, TSSOP | 6 |
|
$1.0695 / $1.2834 | Buy Now |
|
Rochester Electronics | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 474 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for CY7C1399BL-12ZC
CY7C1399BL-12ZC CAD Models
CY7C1399BL-12ZC Part Data Attributes:
|
CY7C1399BL-12ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1399BL-12ZC
Cypress Semiconductor
Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY7C1399BL-12ZC
This table gives cross-reference parts and alternative options found for CY7C1399BL-12ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1399BL-12ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399-12ZCT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399-12ZCT |
CY7C1399B-12ZXC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399B-12ZXC |
CY7C1399B-12ZCT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399B-12ZCT |
IDT71V256SA12PZI | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | Integrated Device Technology Inc | CY7C1399BL-12ZC vs IDT71V256SA12PZI |
CY7C1399B-12ZC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399B-12ZC |
CY7C1399-12ZI | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399-12ZI |
CY7C1399B-12ZXCT | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399B-12ZXCT |
CY7C1399-12ZC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399-12ZC |
CY7C1399BL-12ZXC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399BL-12ZXC |
CY7C1399L-12ZC | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY7C1399BL-12ZC vs CY7C1399L-12ZC |