Part Details for CY7C1413KV18-250BZXC by Infineon Technologies AG
Overview of CY7C1413KV18-250BZXC by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1413KV18-250BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1413KV18-250BZXC-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
107 In Stock |
|
$41.3122 / $54.0600 | Buy Now |
DISTI #
2015-CY7C1413KV18-250BZXC-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
7 In Stock |
|
$15.4400 | Buy Now |
DISTI #
CY7C1413KV18-250BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1413KV18-250BZ) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$46.0040 | Buy Now |
DISTI #
727-C1413KV18250BZXC
|
Mouser Electronics | SRAM 36MB (2Mx18) 1.8v 250MHz QDR II SRAM RoHS: Compliant | 0 |
|
$41.1000 / $53.7800 | Order Now |
DISTI #
V79:2366_28364584
|
Arrow Electronics | SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 110 |
|
$36.1000 / $46.5200 | Buy Now |
|
Future Electronics | CY7C1413KV18 Series 36 Mb (2M x 18) QDR® II SRAM 4-Word Burst - FBGA-165 RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 136 Container: Tray | 0Tray |
|
$40.1200 | Buy Now |
DISTI #
70347334
|
Verical | SRAM Chip Sync Dual 1.8V 36M-bit 2M x 18 0.45ns 165-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 110 |
|
$36.1000 / $46.5200 | Buy Now |
DISTI #
CY7C1413KV18-250BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C1413KV18-250BZ) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$46.0040 | Buy Now |
DISTI #
SP005639131
|
EBV Elektronik | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray (Alt: SP005639131) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1413KV18-250BZXC
CY7C1413KV18-250BZXC CAD Models
CY7C1413KV18-250BZXC Part Data Attributes:
|
CY7C1413KV18-250BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1413KV18-250BZXC
Infineon Technologies AG
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.26 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.47 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for CY7C1413KV18-250BZXC
This table gives cross-reference parts and alternative options found for CY7C1413KV18-250BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1413KV18-250BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1413KV18-250BZC | QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1413KV18-250BZXC vs CY7C1413KV18-250BZC |