Part Details for CY7C1426KV18-300BZC by Cypress Semiconductor
Overview of CY7C1426KV18-300BZC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1426KV18-300BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T6958
|
Newark | Sync Srams/Tray |Cypress Infineon Technologies CY7C1426KV18-300BZC Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1426KV18-300BZC-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165FBGA Min Qty: 7 Container: Tray MARKETPLACE PRODUCT |
1271 In Stock |
|
$37.4400 | Buy Now |
DISTI #
2156-CY7C1426KV18-300BZC-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165FBGA Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$46.4800 | Buy Now |
|
Rochester Electronics | CY7C1426KV18 - QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165 ' RoHS: Not Compliant Status: Active Min Qty: 1 | 63 |
|
$39.8900 / $46.9300 | Buy Now |
|
Flip Electronics | Stock, ship today | 1271 |
|
$28.0800 | RFQ |
Part Details for CY7C1426KV18-300BZC
CY7C1426KV18-300BZC CAD Models
CY7C1426KV18-300BZC Part Data Attributes:
|
CY7C1426KV18-300BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1426KV18-300BZC
Cypress Semiconductor
QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.27 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.52 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1426KV18-300BZC
This table gives cross-reference parts and alternative options found for CY7C1426KV18-300BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1426KV18-300BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1426KV18-300BZC | QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1426KV18-300BZC vs CY7C1426KV18-300BZC |
CY7C1426KV18-300BZXC | QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1426KV18-300BZC vs CY7C1426KV18-300BZXC |