Part Details for CY7C1441KV33-133AXIT by Infineon Technologies AG
Overview of CY7C1441KV33-133AXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1441KV33-133AXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1441KV33-133AXITTR-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 100TQFP Min Qty: 750 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.6632 | Buy Now |
DISTI #
CY7C1441KV33-133AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 36Mbit 1M X 36 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1441KV33-133AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$51.8280 / $62.9340 | Buy Now |
DISTI #
727-CY7C1441KV33133X
|
Mouser Electronics | SRAM SYNC SRAMS RoHS: Compliant | 0 |
|
$46.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$46.2800 | Buy Now |
DISTI #
CY7C1441KV33-133AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 36Mbit 1M X 36 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1441KV33-133AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$51.8280 / $62.9340 | Buy Now |
DISTI #
CY7C1441KV33-133AXIT
|
Avnet Americas | SRAM Chip Sync Single 3.3V 36Mbit 1M X 36 6.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1441KV33-133AXIT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$51.8280 / $62.9340 | Buy Now |
DISTI #
SP005641709
|
EBV Elektronik | SRAM Chip Sync Single 3.3V 36Mbit 1M X 36 6.5ns 100-Pin TQFP T/R (Alt: SP005641709) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1441KV33-133AXIT
CY7C1441KV33-133AXIT CAD Models
CY7C1441KV33-133AXIT Part Data Attributes
|
CY7C1441KV33-133AXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1441KV33-133AXIT
Infineon Technologies AG
Standard SRAM, 1MX36, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.08 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |