Part Details for CY7C1447AV25-133BGI by Cypress Semiconductor
Overview of CY7C1447AV25-133BGI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1447AV25-133BGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cache SRAM, 512KX72, 6.5ns PBGA209 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$87.9500 / $103.4800 | Buy Now |
Part Details for CY7C1447AV25-133BGI
CY7C1447AV25-133BGI CAD Models
CY7C1447AV25-133BGI Part Data Attributes
|
CY7C1447AV25-133BGI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1447AV25-133BGI
Cypress Semiconductor
Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.71 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for CY7C1447AV25-133BGI
This table gives cross-reference parts and alternative options found for CY7C1447AV25-133BGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1447AV25-133BGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1447AV25-133BGXC | Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 | Cypress Semiconductor | CY7C1447AV25-133BGI vs CY7C1447AV25-133BGXC |
CY7C1447AV25-133BGC | Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CY7C1447AV25-133BGI vs CY7C1447AV25-133BGC |
CY7C1447AV25-133BGXI | Cache SRAM, 512KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, LEAD FREE, FBGA-209 | Cypress Semiconductor | CY7C1447AV25-133BGI vs CY7C1447AV25-133BGXI |