Part Details for CY7C144E-15AXI by Infineon Technologies AG
Overview of CY7C144E-15AXI by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C144E-15AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C144E-15AXI
|
Avnet Americas | SRAM Chip Async Dual 5V 64K-Bit 8K x 8 15ns 64-Pin TQFP Tray (Alt: CY7C144E-15AXI) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 450 Partner Stock |
|
$42.1600 / $51.0000 | Buy Now |
DISTI #
C1S322001144106
|
Chip1Stop | SRAM RoHS: Compliant | 18 |
|
$80.3000 / $83.9000 | Buy Now |