Part Details for CY7C1460AV25-200BZC by Cypress Semiconductor
Overview of CY7C1460AV25-200BZC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1460AV25-200BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 198 |
|
$55.9800 / $74.6400 | Buy Now | |
|
Rochester Electronics | ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170 |
|
$46.6500 / $54.8800 | Buy Now |
Part Details for CY7C1460AV25-200BZC
CY7C1460AV25-200BZC CAD Models
CY7C1460AV25-200BZC Part Data Attributes
|
CY7C1460AV25-200BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1460AV25-200BZC
Cypress Semiconductor
ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C1460AV25-200BZC
This table gives cross-reference parts and alternative options found for CY7C1460AV25-200BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1460AV25-200BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1460AV25-250BZXI | ZBT SRAM, 1MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-250BZXI |
CY7C1460AV25-250BZXC | ZBT SRAM, 1MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-250BZXC |
CY7C1460AV25-167BZI | ZBT SRAM, 1MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-167BZI |
CY7C1460AV25-200BZXC | ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-200BZXC |
CY7C1460AV25-250BZI | ZBT SRAM, 1MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-250BZI |
CY7C1460AV25-250BZC | ZBT SRAM, 1MX36, 2.6ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-250BZC |
CY7C1460AV25-200BZI | ZBT SRAM, 1MX36, 3.2ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-200BZI |
CY7C1460AV25-167BZXI | ZBT SRAM, 1MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1460AV25-200BZC vs CY7C1460AV25-167BZXI |