Part Details for CY7C1460KV33-167BZC by Infineon Technologies AG
Overview of CY7C1460KV33-167BZC by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1460KV33-167BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1460KV33-167BZC-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 105 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.3897 | Buy Now |
DISTI #
727-CY7C1460KV337BZC
|
Mouser Electronics | SRAM SYNC RoHS: Not Compliant | 0 |
|
$49.8900 | Order Now |
|
Future Electronics | CY7C1460KV33 Series 36 Mb (1 M x 36) 3.6 V 167 MHz Surface Mount SRAM - FBGA-165 RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$49.8900 | Buy Now |
Part Details for CY7C1460KV33-167BZC
CY7C1460KV33-167BZC CAD Models
CY7C1460KV33-167BZC Part Data Attributes
|
CY7C1460KV33-167BZC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1460KV33-167BZC
Infineon Technologies AG
ZBT SRAM, 1MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | |
Reach Compliance Code | compliant | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |