Part Details for CY7C1460KVE25-200BZXI by Infineon Technologies AG
Overview of CY7C1460KVE25-200BZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for CY7C1460KVE25-200BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1460KVE25-200BZXI-ND
|
DigiKey | IC SRAM 36MBIT PARALLEL 165FBGA Min Qty: 105 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.6217 | Buy Now |
DISTI #
CY7C1460KVE25-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 3.2ns 165-Pin FBGA Tray - Trays (Alt: CY7C1460KVE25-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$70.5715 | Buy Now |
DISTI #
727-CY7C1460KVE25200
|
Mouser Electronics | SRAM 36MB SRAM with ECC RoHS: Compliant | 0 |
|
$59.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$56.9200 | Buy Now |
DISTI #
CY7C1460KVE25-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 3.2ns 165-Pin FBGA Tray - Trays (Alt: CY7C1460KVE25-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$70.5715 | Buy Now |
DISTI #
CY7C1460KVE25-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 2.5V 36M-Bit 1M x 36 3.2ns 165-Pin FBGA Tray - Trays (Alt: CY7C1460KVE25-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$70.5715 | Buy Now |
Part Details for CY7C1460KVE25-200BZXI
CY7C1460KVE25-200BZXI CAD Models
CY7C1460KVE25-200BZXI Part Data Attributes
|
CY7C1460KVE25-200BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1460KVE25-200BZXI
Infineon Technologies AG
ZBT SRAM, 1MX36, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |